7-1452671-1 | TE Connectivity
Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 7-1452671-1
Unit Price (€ / pc.)
0.0976 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
50 pcs.
0.0904 €
100 pcs.
0.0845 €
250 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 7-1452671-1, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 16 - 18 AWG, Wire Size: 1 - 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.6 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0-1.5 mm² | |
| AWG cross-section | AWG 17-15 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.6-2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Original Packaging | Reel with 6,500 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |