7-1452668-3 | TE Connectivity

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, silver-plated, 7-1452668-3

Order No.: 35P9763
EAN: 4099889641325
MPN:
7-1452668-3
Series: MCON
7-1452668-3 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0666 €

Contacts for motor vehicles, 7-1452668-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.3 - 1.9 mm, 130 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-0.75 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material phosphor bronze
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 1.3-1.9 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes