7-1452665-1 | TE Connectivity
Receptacle, 0.25-0.35 mm², AWG 24-22, crimp connection, tin-plated, 7-1452665-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Available in 12 Days: 36,000 pcs. - if ordered today
Socket contact, 7-1452665-1, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 22 - 24 AWG, Wire Size: 0.25 -0.35 mm², Wire Size Search: 22 AWG, Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 1.1 - 1.75 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.25-0.35 mm² | |
| AWG cross-section | AWG 24-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.1-1.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |