5-968221-1 | TE Connectivity
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 5-968221-1
Order No.: 36P1337
EAN: 4099889642001
MPN:
5-968221-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0512 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Socket contact, 5-968221-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 -0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.3 - 1.9 mm, Operating Temperature Range: -40 - 120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-0.75 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.3-1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |