5-1437720-6 | TE Connectivity
Receptacle, 0.5 mm², AWG 20, crimp connection, 5-1437720-6
Order No.: 38P6724
EAN: 4099889650877
MPN:
5-1437720-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Connector contact, 5-1437720-6, TE Connectivity
Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Thickness: 4 µm, Contact Type: Socket, Contact Mating Area Plating Material: Tribor, Contact Base Material: Brass, Contact Current Rating (Max): 3 A, Wire Size: 0.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |