3-647406-1 | TE Connectivity

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, 3-647406-1

Order No.: 35P1463
EAN: 4099889636789
MPN:
3-647406-1
Series: SL-156
3-647406-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
333.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
5500 pcs.
0.0607 €

Socket contact, 3-647406-1, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 10 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.78 - 2.84 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.9 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Insulation diameter 1.78-2.84 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes