293476-2 | TE Connectivity
Pin contact, 1.5 mm², AWG 16, crimp connection, tin-plated, 293476-2
Order No.: 39P2733
EAN: 4099889654233
MPN:
293476-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 21,300 pcs. - if ordered today
Standard circular connector, 293476-2, TE Connectivity
Product Type: Accessory, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, contact Preloaded: No, Environmental Protection: Without, Hermetically Sealed: No, Circular Connector Contact Type: Pin, Mating Alignment: Without, Mating Retention: Without, Wire Size: 16 AWG, Wire Size: 1.5 mm², Operating Temperature Range: -40 - 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |