2834167-3 | TE Connectivity
Receptacle, AWG 22-18, solder connection, tin-plated, 2834167-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2047 € *
Available in 12 Days: 8,100 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1761 €
250 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 2834167-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, 3 mm [.118 in] Height, Surface Mount, 18 – 22 AWG, BUCHANAN WireMate Slim Poke-In, Poke-In Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |