2834012-3 | TE Connectivity
Receptacle, AWG 20-16, solder connection, tin-plated, 2834012-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2559 €
100 pcs.
0.2309 €
500 pcs.
0.2190 €
1000 pcs.
0.2047 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 2834012-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, 3.1 mm [.122 in] Height, Surface Mount, 16 – 20 AWG, Power, BUCHANAN WireMate Slim Poke-In, Poke-In Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |