2834010-3 | TE Connectivity

Receptacle, AWG 24-20, solder connection, tin-plated, 2834010-3

Order No.: 36P7082
MPN:
2834010-3
SLIM CONTACT FOR WIRE 20-24AWG
2834010-3 TE Connectivity Crimp Contacts Image 1
2834010-3 TE Connectivity Crimp Contacts Image 2
2834010-3 TE Connectivity Crimp Contacts Image 3
2834010-3 TE Connectivity Crimp Contacts Image 4
2834010-3 TE Connectivity Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
50 pcs.
0.1630 €
100 pcs.
0.1523 €
250 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact, 2834010-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, 2.45 mm [.096 in] Height, Surface Mount, 2 – 24 AWG, Power, BUCHANAN WireMate Slim Poke-In, Poke-In Connectors.

Technical specifications
Filter Property Value
Version receptacle
AWG cross-section AWG 24-20
Contact connection solder connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 1.7 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes