2825206-1 | TE Connectivity
Pin contact, 1.31 mm², AWG 16, crimp connection, 2825206-1
Order No.: 71P6985
EAN: 4099889984910
MPN:
2825206-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available in 12 Days: 10,500 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
50 pcs.
0.1476 €
100 pcs.
0.1380 €
250 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2825206-1, TE Connectivity
Power contact, Contact, 600 VAC, Tin, 16 AWG Wire size, 1.31 mm² Wire size, Wire & Cable, Crimp, Power, Pin, -40 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.31 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.5-3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |