282375-1 | TE Connectivity

Receptacle, 0.75-1.5 mm², AWG 18-16, crimp connection, tin-plated, 282375-1

Order No.: 36P1830
EAN: 4099889642971
MPN:
282375-1
Series: Multilock
282375-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
818.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2047 €

Contacts for motor vehicles, 282375-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 15 AWG, 6 AWG, 17 AWG, Wire Insulation Diameter: 1.7 - 2.4 mm, 105 °C, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.75-1.5 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.7-2.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes