281938-3 | TE Connectivity
Receptacle, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 281938-3
Order No.: 36P2087
EAN: 4099889643268
MPN:
281938-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 20 Weeks
Socket contact, 281938-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 3 mm, Mating Tab Thickness: 0.65 mm, Interface Plating: Tin (Sn), Termination Method: Double Crimp, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.5 - 2.4 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-15 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.5-2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |