2213373-1 | TE Connectivity
Receptacle, 0.326-0.823 mm², AWG 22-18, gold-plated, 2213373-1
Order No.: 37P8471
EAN: 4099889650792
MPN:
2213373-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 25,000 pcs. - if ordered today
Wire-to-board connector contact, 2213373-1, TE Connectivity
Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.4 mm, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 6 A, Wire Size: 22 - 18 AWG, Wire Size: 642 - 1624 CMA, Wire Size: 0.326 - 0.823 mm², Operating Temperature Range: -40 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.326-0.823 mm² | |
| AWG cross-section | AWG 22-18 | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |