2213266-5 | TE Connectivity
Pin contact, AWG 14, crimp connection, tin-plated, 2213266-5
Order No.: 39P2747
EAN: 4099889654240
MPN:
2213266-5
Pin contact, 2213266-5, TE Connectivity
Machined Pin Contact, Nector M-Line, Crimp Connection, Tin-plated, Copper alloy, Cross-section: AWG 14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 2.54-3.98 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |