2106124-9 | TE Connectivity
Pin contact, AWG 20-18, crimp connection, tin-plated, 2106124-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2773 € *
Available in 12 Days: 37,138 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2570 €
25 pcs.
0.2404 €
50 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 2106124-9, TE Connectivity
Wire-to-Wire, 1 Position, .14 mm [3.5 in] Centerline, Sealable, Wire & Cable, 400 VAC, SlimSeal Standard Connectors, Plug & Socket Lighting Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated | |
| Insulation diameter | 1.7-2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |