2098252-3 | TE Connectivity
Pin contact, 1.5-2.5 mm², AWG 15-13, crimp connection, nickel-plated, 2098252-3
NCNR (non cancelable / non returnable)
Contacts for motor vehicles, 2098252-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 14 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, Operating Temperature Range: -40 - 120 °C.
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 15-13 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.83-1.28 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |