2058302-2 | TE Connectivity
Receptacle, AWG 22-18, crimp connection, 2058302-2
Order No.: 37P8472
EAN: 4099889650808
MPN:
2058302-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 12 Days: 18,489 pcs. - if ordered today
Socket contact, 2058302-2, TE Connectivity
Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 1, Contact Length: 11.9 mm, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 22 - 18 AWG, Operating Temperature Range: -40 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | tin-plated | |
| Insulation diameter | 2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |