2058301-2 | TE Connectivity
Receptacle, AWG 22-18, crimp connection, 2058301-2
Order No.: 37P8442
EAN: 4099889650778
MPN:
2058301-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 16,686 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-to-board connector contact, 2058301-2, TE Connectivity
Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 1, Contact Length: 11.9 mm, Contact Type: Blade, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Wire Size: 22 - 18 AWG, Operating Temperature Range: -40 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | tin-plated | |
| Insulation diameter | 2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |