2058301-1 | TE Connectivity

Receptacle, AWG 22-18, crimp connection, 2058301-1

Order No.: 37P8440
EAN: 4099889650761
MPN:
2058301-1
2058301-1 TE Connectivity Crimp Contacts Image 1
2058301-1 TE Connectivity Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1559 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
779.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1559 €

Wire-to-board connector contact, 2058301-1, TE Connectivity

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 1, Contact Length: 11.9 mm, Contact Type: Blade, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 22 - 18 AWG, Operating Temperature Range: -40 - 105 °C, Compatible With Wire Material Type: Copper. & Signal, Glow Wire Rating: Standard Part - Not Glow Wire. & Carton

Technical specifications
Filter Property Value
Version receptacle
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Insulation diameter 2.3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes