2035334-3 | TE Connectivity

Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 2035334-3

Order No.: 35P9429
EAN: 4099889640762
MPN:
2035334-3
2035334-3 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0785 € *
Available in 12 Days: 32,930 pcs. - if ordered today
Total Price:
589.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0785 €

Contacts for motor vehicles, 2035334-3, TE Connectivity

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.5 - 1.85 mm, 100 °C, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.35-0.5 mm²
AWG cross-section AWG 22-20
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 1.5-1.85 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes