2035170-1 | TE Connectivity
Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 2035170-1
NCNR (non cancelable / non returnable)
Socket contact, 2035170-1, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.35 -0.5 mm², Wire Size Search: 20 AWG, 22 AWG, Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.5 - 1.85 mm, Operating Temperature Range: -40 - 125 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.35-0.5 mm² | |
| AWG cross-section | AWG 22-20 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.5-1.85 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |