2-2112966-2 | TE Connectivity
Tab, 6.0 mm², AWG 10, crimp connection, silver-plated, 2-2112966-2
Order No.: 36P3645
EAN: 4099889646610
MPN:
2-2112966-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 32 Weeks
Contacts for motor vehicles, 2-2112966-2, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 6 mm², Wire Size Search: 5 mm², 6 mm², Wire Insulation Diameter: 4 - 4.3 mm, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Contact connection | crimp connection | |
| Contact material | copper-iron alloy | |
| contact surface | silver-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 4-4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |