2-142184-1 | TE Connectivity
Tab, 0.35-1.0 mm², AWG 22-17, crimp connection, tin-plated, 2-142184-1
Order No.: 36P2109
EAN: 4099889643312
MPN:
2-142184-1
Flat connector, 2-142184-1, TE Connectivity
Sealable: No, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 3 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 22 - 17 AWG, Wire Size: 0.35 - 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Tab Length: 26.68 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 0.35-1.0 mm² | |
| AWG cross-section | AWG 22-17 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.2-2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |