1971238-1 | TE Connectivity

Pin contact, 0.5 mm², AWG 20, crimp connection, 1971238-1

Order No.: 35P3867
EAN: 4099889637182
MPN:
1971238-1
1971238-1 TE Connectivity Crimp Contacts
Image may differ

Power contact, 1971238-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Continuous Current Rating: 12 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Tab, Contact Retention Within Housing: Without, Contact Base Material: Copper Alloy, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 2.4 - 2.7 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.4-2.7 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes