1971237-1 | TE Connectivity
Receptacle, AWG 22-18, crimp connection, 1971237-1
Socket contact, 1971237-1, TE Connectivity
Receptacle Contact, Power Triple Lock, Crimp Connection, Tin-plated, Copper alloy, Cross-section: AWG 22-18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.4-2.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |