1939991-2 | TE Connectivity
Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1939991-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Available in 12 Days: 18,000 pcs. - if ordered today
Wire-to-board connector contact, 1939991-2, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 046 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Rectangular Termination Post & Tail Thickness: 0.5 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.38 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.38 mm² | |
| AWG cross-section | AWG 28-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 1.08-1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |