1903114-2 | TE Connectivity
Tab, 0.34-0.86 mm², AWG 22-18, crimp connection, gold-plated, 1903114-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2202 € *
Available in 12 Days: 11,750 pcs. - if ordered today
Pin contact, 1903114-2, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 22 - 18 AWG, Wire Size: 0.34 -0.86 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 0.34-0.86 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 1.4-2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |