1871303-1 | TE Connectivity

Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1871303-1

Order No.: 38P6864
EAN: 4099889650990
MPN:
1871303-1
Series: DYNAMIC
1871303-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available in 12 Days: 894,000 pcs. - if ordered today
Total Price:
485.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0809 €

Socket contact, 1871303-1, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 5 A, Wire Size: 28 - 22 AWG, Wire Size: 0.08 -0.38 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.38 mm²
AWG cross-section AWG 28-22
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.08-1.6 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes