1871132-2 | TE Connectivity
Receptacle, 7.95-8.92 mm², AWG 8, crimp connection, 1871132-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: 35 Weeks
Wire-to-board connector contact, 1871132-2, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Pin Diameter: 6.28 mm, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 65 A, Wire Size: 8 AWG, Wire Size: 7.95 - 8.92 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 7.95-8.92 mm² | |
| AWG cross-section | AWG 8 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated | |
| Insulation diameter | 10-11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |