1871132-1 | TE Connectivity
Receptacle, 10.6-16.7 mm², AWG 6, crimp connection, 1871132-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1217 € *
Available in 12 Days: 834 pcs. - if ordered today
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
2 pcs.
21.6342 €
5 pcs.
20.3252 €
10 pcs.
18.8853 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1871132-1, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 65 A, Wire Size: 6 AWG, Wire Size: 10.6 - 16.7 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 10.6-16.7 mm² | |
| AWG cross-section | AWG 6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated | |
| Insulation diameter | 10-11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |