1827855-2 | TE Connectivity
Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1827855-2
Order No.: 35P8573
EAN: 4099889638875
MPN:
1827855-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: 23 Weeks
Socket contact, 1827855-2, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.5 mm, Mating Tab Thickness: 0.4 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.35 -0.5 mm², Wire Size Search: 19 AWG, 20 AWG, 21 AWG, Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.1 - 1.4 mm, Operating Temperature Range: -30 - 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.35-0.5 mm² | |
| AWG cross-section | AWG 22-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 1.1-1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |