1827570-2 | TE Connectivity

Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1827570-2

Order No.: 38P6860
EAN: 4099889650952
MPN:
1827570-2
Series: DYNAMIC
1827570-2 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Available in 12 Days: 78,000 pcs. - if ordered today
Total Price:
1,056.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1761 €

Wire-to-board connector contact, 1827570-2, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.38 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.38 mm²
AWG cross-section AWG 28-22
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Insulation diameter 1.08-1.6 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes