1746971-1 | TE Connectivity

Receptacle, 1.31-2.18 mm², AWG 16-14, crimp connection, 1746971-1

Order No.: 34P8819
EAN: 4099889635522
MPN:
1746971-1
1746971-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Available in 12 Days: 14,000 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
50 pcs.
0.2142 €
100 pcs.
0.1987 €
250 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 1746971-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 3.1 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 16 - 14 AWG, Wire Size: 1.31 - 2.18 mm², Accepts Wire Insulation Diameter Range: 2 - 3.75 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.31-2.18 mm²
AWG cross-section AWG 16-14
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2-3.75 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes