1744423-1 | TE Connectivity

Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, 1744423-1

Order No.: 34P7294
EAN: 4099889635362
MPN:
1744423-1
Series: Economy Power
1744423-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0202 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
323.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
16000 pcs.
0.0202 €

Wire-to-board connector contact, 1744423-1, TE Connectivity

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.5 mm, Accepts Wire Insulation Diameter Range: 1.3 - 1.9 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.56 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.56 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Insulation diameter 1.3-1.9 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes