1743655-1 | TE Connectivity
Receptacle, 0.75-1.25 mm², AWG 18-16, crimp connection, gold-plated, 1743655-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 10 Weeks
Contacts for motor vehicles, 1743655-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 064 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1.25 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, Wire Insulation Diameter: 1.9 - 2.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.25 mm² | |
| AWG cross-section | AWG 18-16 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.9-2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |