1740335-4 | TE Connectivity
Pin contact, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 1740335-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0833 € *
Available in 12 Days: 13,000 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
50 pcs.
0.0774 €
100 pcs.
0.0714 €
250 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 1740335-4, TE Connectivity
Pin Power Terminal, Terminates To Wire & Cable, 20 - 18 AWG, 0.5 - 0.75 mm² Wire, Stamped & Formed, Tin (Sn), Copper Nickel Silicon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-0.75 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel-silicone | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |