1718760-2 | TE Connectivity

Tab, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 1718760-2

Order No.: 35P9778
EAN: 4099889641417
MPN:
1718760-2
Series: MCON
1718760-2 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
992.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1654 €

Flat connector, 1718760-2, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 -0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.3 - 1.9 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.5-0.75 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.3-1.9 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes