1717148-1 | TE Connectivity

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1717148-1

Order No.: 35P8758
EAN: 4099889639001
MPN:
1717148-1
1717148-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
1,370.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
18000 pcs.
0.0762 €

Contacts for motor vehicles, 1717148-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.5 mm²
AWG cross-section AWG 22-20
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.1-1.6 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes