1670326-1 | TE Connectivity
Receptacle, 0.75-1.0 mm², AWG 18-17, crimp connection, gold-plated, 1670326-1
Order No.: 35P8929
EAN: 4099889639407
MPN:
1670326-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 22 Weeks
Socket contact, 1670326-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.75 - 1 mm², Wire Size Search: 17 AWG, 19 AWG, Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.7 - 2.1 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.0 mm² | |
| AWG cross-section | AWG 18-17 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 1.7-2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |