Connector contact, 1586537-1, TE Connectivity
Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Tin, Contact Retention Within Housing: With, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 3.3 mm, Wire Size: 16 AWG, Wire Size: 1.3 - 1.4 mm², Operating Temperature Range: -55 - 105 °C.