1565080-1 | TE Connectivity

Tab, 0.33-0.82 mm², AWG 22-18, crimp connection, tin-plated, 1565080-1

Order No.: 34P8817
EAN: 4099889635508
MPN:
1565080-1
1565080-1 TE Connectivity Crimp Contacts Image 1
1565080-1 TE Connectivity Crimp Contacts Image 2
1565080-1 TE Connectivity Crimp Contacts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
50 pcs.
0.0678 €
100 pcs.
0.0631 €
250 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 1565080-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 300 VAC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 -0.82 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.7 mm, Operating Temperature Range: -30 - 105 °C, Circuit Application: Power, Glow Wire Rating: Standard Part - Not Glow Wire. Packaging Quantity: 5000, For Use With: Cap Housing, Comment: Use with Grace Inertia Connector 3.5

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.33-0.82 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.5-2.7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes