1544964-1 | TE Connectivity

Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 1544964-1

Order No.: 36P1870
EAN: 4099889643060
MPN:
1544964-1
1544964-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
417.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1300 pcs.
0.3213 €

Contacts for motor vehicles, 1544964-1, TE Connectivity

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 8 mm, Mating Tab Thickness: 1 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 13 - 11 AWG, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Insulation Diameter: 2.65 - 3.9 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 2.5-4.0 mm²
AWG cross-section AWG 13-11
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 2.65-3.9 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes