1326032-9 | TE Connectivity
Receptacle, 0.82 mm², AWG 18, crimp connection, tin-plated, 1326032-9
Order No.: 35P8786
EAN: 4099889639209
MPN:
1326032-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 29 Weeks
Contacts for motor vehicles, 1326032-9, TE Connectivity
Receptacle Style: 180°, Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.75 mm², Wire Size Search: 0.75 mm², Wire Size Search: 18 AWG, Wire Insulation Diameter: 1.2 - 2.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.82 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.2-2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |