1326032-6 | TE Connectivity
Receptacle, 3.0 mm², AWG 12, crimp connection, tin-plated, 1326032-6
Order No.: 35P8779
EAN: 4099889639148
MPN:
1326032-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Available in 12 Days: 3,645 pcs. - if ordered today
Socket contact, 1326032-6, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 12 AWG, Wire Size: 3 - 3.5 mm², Wire Size Search: 12 AWG, Wire Size Search: 3 mm², Wire Insulation Diameter: 3.1 - 3.3 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 3.0 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.1-3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |