1326032-2 | TE Connectivity
Receptacle, 0.5 mm², AWG 20, crimp connection, tin-plated, 1326032-2
Order No.: 35P8787
EAN: 4099889639216
MPN:
1326032-2
Unit Price (€ / pc.)
0.3213 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Contacts for motor vehicles, 1326032-2, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 mm², Wire Size Search: 0.5 mm², Wire Size Search: 20 AWG, Wire Insulation Diameter: 1.4 - 1.85 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.4-1.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |