1326031-9 | TE Connectivity
Tab, 1.25 mm², AWG 16, crimp connection, tin-plated, 1326031-9
Order No.: 35P8774
EAN: 4099889639094
MPN:
1326031-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Contacts for motor vehicles, 1326031-9, TE Connectivity
Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 16 AWG, Wire Size: 1.25 - 1.4 mm², Wire Size Search: 1.25 mm², 1.3 mm², Wire Size Search: 16 AWG, Wire Insulation Diameter: 1.2 - 2.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 1.25 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.2-2.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |