1318329-1 | TE Connectivity
Receptacle, 0.5-0.85 mm², AWG 28-20, crimp connection, tin-plated, 1318329-1
Order No.: 35P8743
EAN: 4099889638882
MPN:
1318329-1
Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 10,000 pcs. - if ordered today
Contacts for motor vehicles, 1318329-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 064 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 0.85 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Size Search: 18 AWG, 20 AWG, Wire Insulation Diameter: 1.25 - 1.8 mm, Operating Temperature Range: -40 - 120 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.5-0.85 mm² | |
Insulation diameter | 1.25-1.8 mm | |
contact surface | tin-plated | |
Version | receptacle | |
Contact material | copper alloy | |
Contact connection | crimp connection | |
AWG cross-section | AWG 28-20 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |