1-964334-5 | TE Connectivity
Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, silver-plated, 1-964334-5
Order No.: 36P3604
EAN: 4099889646337
MPN:
1-964334-5
Contacts for motor vehicles, 1-964334-5, TE Connectivity
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Insulation Diameter: 3.4 - 4.5 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5-4.0 mm² | |
| AWG cross-section | AWG 13-11 | |
| Contact connection | crimp connection | |
| Contact material | copper-iron alloy | |
| contact surface | silver-plated | |
| Contact surface Connection range | silver-plated | |
| Insulation diameter | 3.4-4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |