1-2840573-2 | TE Connectivity
Receptacle, 10-16 mm², AWG 8-6, crimp connection, silver-plated, 1-2840573-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Available in 12 Days: 1,444 pcs. - if ordered today
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.3784 €
50 pcs.
5.9738 €
100 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket terminal contact, 1-2840573-2, TE Connectivity
2 Position, HC-Stak 25, Header Inner Housing Assembly, BXDU.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 10-16 mm² | |
| AWG cross-section | AWG 8-6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |